0107 0079 010 | SES-Sterling

Grommet, cable Ø 8 mm, PVC, black, 0107 0079 010

Order No.: 13H2259
EAN: 3597470002162
MPN:
0107 0079 010
DKF-PVC 8/14/18-3
Series: PLIO DKF-PVC
0107 0079 010 SES-Sterling Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2475 € *
Available: 100 pcs.
Available in 7 Days: 16,400 pcs. - if ordered today
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2475 €
10 pcs.
0.2261 €
50 pcs.
0.2047 €
100 pcs.
0.1880 €
500 pcs.
0.1725 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet, 0107 0079 010, SES-Sterling

The 0107 0079 010 is a grommet DKF-PVC blind (with membrane to perforate) in flexible PVC black.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 8 mm
Mounting hole size 14 mm
Wall thickness 3 mm
Colour black
Material PVC
min. operating temperature -30 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes