08260023018 | SES-Sterling
Edge protection profile, closed edge, (W x H) 4.3 x 4.3 mm, PE, natural, 08260023018
Unit Price (€ / mtr.)
1.2614 € *
Available: 23 mtr.
Available in 7 Days: 13,987 mtr. - if ordered today
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 mtr.
1.2614 €
25 mtr.
1.0710 €
*incl. VAT plus shipping costs
Subject to prior sale
Edge protection profile, 08260023018, SES-Sterling
The 08260023018 is a grommet strip with protection of cables and conduits from sharp edges in sheet metal work or in panels. It has the advantage of being adaptable to sheet thicknesses from 1 to 4 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | closed edge | |
| Width | 4.3 mm | |
| Height | 4.3 mm | |
| Material | PE | |
| Colour | natural | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |