08260003018 | SES-Sterling

Edge protection profile, serrated edge, (W x H) 4.3 x 4.3 mm, PE, natural, 08260003018

Order No.: 13H3399
EAN: 3597470136447
MPN:
08260003018
DX 2 C
Series: PLIOBORD PE
08260003018 SES-Sterling Edge Protection Profiles
Image may differ
Unit Price (€ / mtr.)
1.2614 € *
Available: 25 mtr.
Available in 7 Days: 10,212 mtr. - if ordered today
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 mtr.
1.2614 €
25 mtr.
1.0591 €
50 mtr.
0.9996 €
*incl. VAT plus shipping costs
Subject to prior sale

Edge protection profile, 08260003018, SES-Sterling

The 08260003018 is a grommet strip with protection of cables and conduits from sharp edges in sheet metal work or in panels. It has the advantage of being adaptable to sheet thicknesses from 1 to 4 mm.

Technical specifications
Filter Property Value
Version serrated edge
Width 4.3 mm
Height 4.3 mm
Material PE
Colour natural
min. operating temperature -50 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes