08211020010 | SES-Sterling
Velcro tape, PA/PP, (W) 20 mm, black, -20 to 105 °C, 08211020010, package with 25 meters
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
104.006 € *
Available in 7 Days: 11 pck. - if ordered today
Total Price:
104.01 € *
Price list
Quantity
Price per unit*
1 pck.
104.006 €
5 pck.
94.248 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable band, 08211020010, SES-Sterling
The 08211020010 is a cable band used for fixing delicate cables, cable organisation. Adjustable and reusable cable ties.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | velcro tape | |
| Width | 20 mm | |
| Material | PA/PP | |
| Colour | black | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 58061000 |
| Country of origin | FR |
| Original Packaging | Reel with 25 meters |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |