08210022002 | SES-Sterling
Cable tie, releasable, PA/PP, (L x W) 330 x 20 mm, blue, -20 to 105 °C, 08210022002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1781 € *
Available in 7 Days: 1,170 pcs. - if ordered today
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
10 pcs.
1.0353 €
50 pcs.
0.9520 €
100 pcs.
0.9044 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, 08210022002, SES-Sterling
The 08210022002 is a cable tie used for fixing delicate cables, cable organisation. Adjustable and reusable cable ties.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with velcro fastener | |
| Length | 330 mm | |
| Width | 20 mm | |
| Material | PA/PP | |
| Colour | blue | |
| detachable closure | Yes | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 58061000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |