08210020007 | SES-Sterling
Cable tie, releasable, PA/PP, (L x W) 150 x 20 mm, red, -20 to 105 °C, 08210020007
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5474 € *
Available in 7 Days: 1,830 pcs. - if ordered today
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.4760 €
50 pcs.
0.4403 €
100 pcs.
0.4165 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, 08210020007, SES-Sterling
The 08210020007 is a cable tie used for fixing delicate cables, cable organisation. Adjustable and reusable cable ties.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with velcro fastener | |
| Length | 150 mm | |
| Width | 20 mm | |
| Material | PA/PP | |
| Colour | red | |
| detachable closure | Yes | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 58061000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |