08210020002 | SES-Sterling

Cable tie, releasable, PA/PP, (L x W) 150 x 20 mm, blue, -20 to 105 °C, 08210020002

Order No.: 13H3408
EAN: 3597470442135
MPN:
08210020002
SES-WRAP 20X150 BU
Series: SES-WRAP
08210020002 SES-Sterling Cable Ties
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5474 € *
Available in 7 Days: 810 pcs. - if ordered today
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.4760 €
50 pcs.
0.4403 €
100 pcs.
0.4165 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable tie, 08210020002, SES-Sterling

The 08210020002 is a cable tie used for fixing delicate cables, cable organisation. Adjustable and reusable cable ties.

Technical specifications
Filter Property Value
Product type cable tie
Version with velcro fastener
Length 150 mm
Width 20 mm
Material PA/PP
Colour blue
detachable closure Yes
Chemical resistant No
UV-resistant No
Halogen free Yes
min. operating temperature -20 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 58061000
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes