06430003001 | SES-Sterling
Tie off cord, PA, (L x W) 200 m x 1.3 mm, natural, -20 to 60 °C, 06430003001
Unit Price (€ / pc.)
19.9325 € *
Available: 16 pcs.
Total Price:
19.93 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9325 €
12 pcs.
17.5406 €
60 pcs.
16.3506 €
156 pcs.
15.7199 €
504 pcs.
14.9464 €
*incl. VAT plus shipping costs
Subject to prior sale
Bonding strings, flat, type ABSA.
Twisted nylon strands, impregnated with micro crystal wax (melting point +76 °C to +84 °C). The wax impregnation ensures optimal results with regard to the tearing strength of tied and untied string. The tape shaped string flattens itself when tied
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tie off cord | |
| Length | 200 m | |
| Width | 1.3 mm | |
| Thickness | 0.5 mm | |
| Min holding force | 260 N | |
| Material | PA | |
| Colour | natural | |
| Chemical resistant | Yes | |
| Halogen free | Yes | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 54024400 |
| Country of origin | FR |
| Original Packaging | Carton with 12 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |