01870111000 | SES-Sterling
Cable tie, stainless steel, (L x W) 225 x 12 mm, bundle-Ø 58 mm, silver, UV resistant, -80 to 540 °C, 01870111000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8921 € *
Available in 7 Days: 400 pcs. - if ordered today
Total Price:
1.89 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8921 €
10 pcs.
1.7493 €
50 pcs.
1.6065 €
100 pcs.
1.5113 €
500 pcs.
1.3566 €
*incl. VAT plus shipping costs
Subject to prior sale
Stainless steel cable ties, INOX-MULTI-QUICK, type SES IMQ.
For extreme temperatures and corrosion protection, self-locking, UL certified
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 225 mm | |
| Width | 12 mm | |
| Thickness | 0.279 mm | |
| max. Bundle diameter | 58 mm | |
| Min holding force | 1110 N | |
| Material | stainless steel | |
| Colour | silver | |
| UV-resistant | Yes | |
| Halogen free | Yes | |
| min. operating temperature | -80 °C | |
| max. operating temperature | 540 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |