01870103000 | SES-Sterling
Cable tie, stainless steel, (L x W) 450 x 7 mm, bundle-Ø 128 mm, black, UV resistant, -80 to 540 °C, 01870103000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5466 € *
Available in 7 Days: 350 pcs. - if ordered today
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
10 pcs.
2.3562 €
50 pcs.
2.1539 €
100 pcs.
2.0230 €
500 pcs.
1.8445 €
*incl. VAT plus shipping costs
Subject to prior sale
Stainless steel cable ties, INOX-MULTI-QUICK, type SES IMQ.
For extreme temperatures and corrosion protection, self-locking, UL certified
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 450 mm | |
| Width | 7 mm | |
| Thickness | 0.279 mm | |
| max. Bundle diameter | 128 mm | |
| Min holding force | 440 N | |
| Material | stainless steel | |
| Colour | black | |
| UV-resistant | Yes | |
| Halogen free | Yes | |
| min. operating temperature | -80 °C | |
| max. operating temperature | 540 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |