01861206018 | SES-Sterling
Cable tie, biodegradable PE, (L x W) 210 x 3.4 mm, bundle-Ø 55 mm, natural, -20 to 70 °C, 01861206018
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3213 € *
Available in 7 Days: 2,950 pcs. - if ordered today
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
10 pcs.
0.2808 €
50 pcs.
0.2547 €
100 pcs.
0.2380 €
500 pcs.
0.2213 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, 01861206018, SES-Sterling
Cable ties for holding and fixing cables, cable harnesses and various items for temporary use (pre-assembly operations, maintenance work, construction sites, events, etc.).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 210 mm | |
| Width | 3.4 mm | |
| max. Bundle diameter | 55 mm | |
| Min holding force | 80 N | |
| Material | biodegradable PE | |
| Colour | natural | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39206900 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |