01861004093 | SES-Sterling
Cable tie, PA with metal particles, (L x W) 145 x 3.4 mm, bundle-Ø 35 mm, blue, -40 to 85 °C, 01861004093
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1416 € *
Available: 100 pcs.
Available in 7 Days: 148,000 pcs. - if ordered today
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1416 €
100 pcs.
0.1285 €
500 pcs.
0.1142 €
1000 pcs.
0.1035 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, 01861004093, SES-Sterling
The 01861004093 is a cable tie sensitive to metal detectors. The presence of metal particles in the cable tie allows easy detection thanks to any metal detector. This cable tie is thus used in electrical equipment boxes or chains of production in food and pharmaceutical industries to limit the risks of product contamination.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | detectable | |
| Length | 145 mm | |
| Width | 3.4 mm | |
| max. Bundle diameter | 35 mm | |
| Min holding force | 130 N | |
| Material | PA with metal particles | |
| Colour | blue | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |