01860976010 | SES-Sterling
Cable tie, PA, (L x W) 100 x 2.5 mm, bundle-Ø 20 mm, black, -40 to 85 °C, 01860976010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0345 € *
Available in 7 Days: 79,250 pcs. - if ordered today
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0345 €
500 pcs.
0.0309 €
1000 pcs.
0.0286 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, 01860976010, SES-Sterling
Polyamide cable tie with inside serrations for general use.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 100 mm | |
| Width | 2.5 mm | |
| max. Bundle diameter | 20 mm | |
| Min holding force | 80 N | |
| Material | PA | |
| Colour | black | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |