01860885010 | SES-Sterling
Cable tie, releasable, PA, (L x W) 200 x 7.6 mm, bundle-Ø 50 mm, black, -40 to 85 °C, 01860885010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2130 € *
Available: 100 pcs.
Available in 7 Days: 3,350 pcs. - if ordered today
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2130 €
50 pcs.
0.1940 €
100 pcs.
0.1737 €
500 pcs.
0.1595 €
1000 pcs.
0.1452 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, 01860885010, SES-Sterling
SDB cable tie releasable - inside serrations, Polyamide 6.6, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | internally interlocked | |
| Length | 200 mm | |
| Width | 7.6 mm | |
| max. Bundle diameter | 50 mm | |
| Min holding force | 220 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | Yes | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |