01860555018 | SES-Sterling
Cable tie, releasable, PA, (L x W) 200 x 4.8 mm, bundle-Ø 50 mm, natural, -40 to 85 °C, 01860555018
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1761 € *
Available in 7 Days: 5,500 pcs. - if ordered today
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1761 €
100 pcs.
0.1559 €
500 pcs.
0.1416 €
1000 pcs.
0.1273 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, 01860555018, SES-Sterling
SDA cable tie in natural Polyamide 6.6, releasable - inside serrations.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | internally interlocked | |
| Length | 200 mm | |
| Width | 4.8 mm | |
| max. Bundle diameter | 50 mm | |
| Min holding force | 220 N | |
| Material | PA | |
| Colour | natural | |
| detachable closure | Yes | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |