01860150010 | SES-Sterling
Cable tie, PA, (L x W) 380 x 4.7 mm, bundle-Ø 109 mm, black, UV resistant, -40 to 110 °C, 01860150010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3094 € *
Available: 75 pcs.
Available in 7 Days: 100,200 pcs. - if ordered today
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3094 €
50 pcs.
0.2761 €
100 pcs.
0.2321 €
500 pcs.
0.2142 €
1000 pcs.
0.1952 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, 01860150010, SES-Sterling
SL-HT cable tie black for external use and/or at high temperatures -40 to +110°C, inside serrations.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 380 mm | |
| Width | 4.7 mm | |
| max. Bundle diameter | 109 mm | |
| Min holding force | 220 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | Yes | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |