01860081010 | SES-Sterling
Cable tie, PA, (L x W) 185 x 4.7 mm, bundle-Ø 47 mm, black, UV resistant, -40 to 110 °C, 01860081010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1547 € *
Available in 7 Days: 142,650 pcs. - if ordered today
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1547 €
50 pcs.
0.1428 €
100 pcs.
0.1309 €
500 pcs.
0.1238 €
1000 pcs.
0.1119 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, 01860081010, SES-Sterling
SE HT cable tie with outside serrations for use at high temperatures also resistant to UV radiation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | externally interlocking | |
| Length | 185 mm | |
| Width | 4.7 mm | |
| max. Bundle diameter | 47 mm | |
| Min holding force | 220 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | Yes | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |