01860028004 | SES-Sterling
Cable tie, PA, (L x W) 150 x 2.6 mm, bundle-Ø 40 mm, yellow, -40 to 85 °C, 01860028004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0726 € *
Available: 100 pcs.
Available in 7 Days: 59,950 pcs. - if ordered today
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0726 €
100 pcs.
0.0655 €
500 pcs.
0.0571 €
1000 pcs.
0.0524 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, 01860028004, SES-Sterling
The SES-QUICK SL-color cable tie is easy to use and can be fastened by hand or with our tool. The coloured cable tie can also be used for identifying electrical cables.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 150 mm | |
| Width | 2.6 mm | |
| max. Bundle diameter | 40 mm | |
| Min holding force | 8 N | |
| Material | PA | |
| Colour | yellow | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |