01860025010 | SES-Sterling
Cable tie, PA, (L x W) 150 x 2.6 mm, bundle-Ø 40 mm, black, -40 to 100 °C, 01860025010
Order No.: 13H1332
EAN: 3597471299486
MPN:
01860025010
150/26 SL-V0-C (AF) BK
Series: SES-QUICK SL-V0 (AF)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1214 € *
Available: 100 pcs.
Available in 7 Days: 18,450 pcs. - if ordered today
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1214 €
50 pcs.
0.1083 €
100 pcs.
0.0940 €
500 pcs.
0.0869 €
1000 pcs.
0.0797 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, 01860025010, SES-Sterling
A cable tie adapted for fixing beams and flexible cables. Its inside serrations ensure efficient maintenance of cables. Recommended in applications requiring high fire resistance and self-extinguishing materials (e.g., rolling material, aerospace, rail, tunnel. The flame retardant system is halogen and red phosphorus free, which prevents the emission of toxic gases under fire.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | internally interlocked | |
| Length | 150 mm | |
| Width | 2.6 mm | |
| max. Bundle diameter | 40 mm | |
| Min holding force | 80 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |