01222200010 | SES-Sterling
Cable tie, PA, (L x W) 200 x 2.5 mm, bundle-Ø 50 mm, black, -40 to 110 °C, 01222200010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1904 € *
Available: 500 pcs.
Available in 7 Days: 18,550 pcs. - if ordered today
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1904 €
50 pcs.
0.1725 €
100 pcs.
0.1559 €
500 pcs.
0.1464 €
1000 pcs.
0.1345 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, 01222200010, SES-Sterling
BELTO’s flat, patented fixing head is suitable for any application where the space requirement of a cable harness must be reduced. It integrates perfectly into the volume of the wiring harness. This cable tie is equipped with a pre-assembly system that allows closing and re-opening until final tightening, eliminating the risk of damage to the cable, installation, and user.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | externally interlocking | |
| Length | 200 mm | |
| Width | 2.5 mm | |
| max. Bundle diameter | 50 mm | |
| Min holding force | 80 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |