01221225010 | SES-Sterling
Cable tie, PA, (L x W) 225 x 4.6 mm, bundle-Ø 55 mm, black, -40 to 85 °C, 01221225010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Available in 7 Days: 9,350 pcs. - if ordered today
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3332 €
50 pcs.
0.2975 €
100 pcs.
0.2689 €
500 pcs.
0.2535 €
1000 pcs.
0.2309 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, 01221225010, SES-Sterling
BELTO’s flat, patented fixing head is suitable for any application where the space requirement of a cable harness must be reduced. It integrates perfectly into the volume of the wiring harness. This cable tie is equipped with a pre-assembly system that allows closing and re-opening until final tightening, eliminating the risk of damage to the cable, installation, and user.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | externally interlocking | |
| Length | 225 mm | |
| Width | 4.6 mm | |
| max. Bundle diameter | 55 mm | |
| Min holding force | 220 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |