01221100018 | SES-Sterling
Cable tie, PA, (L x W) 100 x 2.5 mm, bundle-Ø 21 mm, natural, -40 to 85 °C, 01221100018
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0881 € *
Available: 500 pcs.
Available in 7 Days: 327,950 pcs. - if ordered today
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0881 €
50 pcs.
0.0797 €
100 pcs.
0.0714 €
500 pcs.
0.0678 €
1000 pcs.
0.0619 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, 01221100018, SES-Sterling
BELTO’s flat, patented fixing head is suitable for any application where the space requirement of a cable harness must be reduced. It integrates perfectly into the volume of the wiring harness. This cable tie is equipped with a pre-assembly system that allows closing and re-opening until final tightening, eliminating the risk of damage to the cable, installation, and user.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | externally interlocking | |
| Length | 100 mm | |
| Width | 2.5 mm | |
| max. Bundle diameter | 21 mm | |
| Min holding force | 80 N | |
| Material | PA | |
| Colour | natural | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |