01210001010 | SES-Sterling
Cable tie, releasable, PA, (L x W) 190 x 4.8 mm, bundle-Ø 10 to 50 mm, black, -40 to 80 °C, 01210001010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6902 € *
Available: 48 pcs.
Available in 7 Days: 5,825 pcs. - if ordered today
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.6307 €
50 pcs.
0.5831 €
100 pcs.
0.5355 €
500 pcs.
0.4998 €
*incl. VAT plus shipping costs
Subject to prior sale
Releasable cable tie, 01210001010, SES-Sterling
Releasable cable tie with locking slider, Material: polyamide 12, Colour: black, Temperature range: -40 to +80°C, Serration: inside serrations, Ultimate elongation: 370%.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 190 mm | |
| Width | 4.8 mm | |
| min. Bundle diameter | 10 mm | |
| max. Bundle diameter | 50 mm | |
| Min holding force | 220 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | Yes | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |