01130011018 | SES-Sterling
Beaded cable tie, PE, (L) 260 mm, bundle-Ø 10 to 75 mm, natural, -20 to 75 °C, 01130011018
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2332 € *
Available: 1,525 pcs.
Available in 7 Days: 13,300 pcs. - if ordered today
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2332 €
100 pcs.
0.2047 €
500 pcs.
0.1821 €
1000 pcs.
0.1607 €
5000 pcs.
0.1452 €
*incl. VAT plus shipping costs
Subject to prior sale
Beaded cable tie, 0113 0011 018, SES-STERLI
This polypropylene cable tie is suitable for outdoor use.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | beaded cable tie | |
| Length | 260 mm | |
| min. Bundle diameter | 10 mm | |
| max. Bundle diameter | 75 mm | |
| Min holding force | 110 N | |
| Material | PE | |
| Colour | natural | |
| Halogen free | Yes | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 75 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |