01130003018 | SES-Sterling
Beaded cable tie, PA, (L) 160 mm, bundle-Ø 6 to 50 mm, natural, -20 to 85 °C, 01130003018
Unit Price (€ / pc.)
0.1464 € *
Available: 847 pcs.
Available in 7 Days: 48,000 pcs. - if ordered today
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1464 €
100 pcs.
0.1285 €
500 pcs.
0.1154 €
1000 pcs.
0.1000 €
5000 pcs.
0.0916 €
*incl. VAT plus shipping costs
Subject to prior sale
Beaded cable tie, 0113 0003 018, SES-STERLI
This polyamide cable tie is suitable for outdoor use.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | beaded cable tie | |
| Length | 160 mm | |
| min. Bundle diameter | 6 mm | |
| max. Bundle diameter | 50 mm | |
| Min holding force | 110 N | |
| Material | PA | |
| Colour | natural | |
| Halogen free | Yes | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |