03740150004= | SES-Sterling

POM cable maker, imprint "=", max. bundle Ø 4.5 mm, yellow, 03740150004=

Order No.: 14L0433
EAN: 3597470074718
MPN:
03740150004=
PLIO SNAP+ PS-09 = YE
Series: PLIO SNAP+
03740150004= SES-Sterling Cable Markers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1047 € *
Available in 7 Days: 250 pcs. - if ordered today
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
25 pcs.
0.1047 €
250 pcs.
0.0952 €
1500 pcs.
0.0857 €
2500 pcs.
0.0785 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable marker, 03740150004=, SES-Sterling

The 03740150004= cable marker can easily be placed on cables very close to another thanks to its assembly into the axis of the cable. The mounting wand has a base support so that it can be placed and will stay in a horizontal position and markings can therefore be easily identified.

Technical specifications
Filter Property Value
Version cable maker
Material POM
Imprint =
max. Bundle diameter 4.5 mm
Colour yellow
Markable No
Logistics
Property Value
Original Packaging Bar with 25 pieces
Country of origin FR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes