03740140004R | SES-Sterling

POM cable maker, imprint "R", max. bundle Ø 3.5 mm, yellow, 03740140004R

Order No.: 14L0403
EAN: 3597470074404
MPN:
03740140004R
PLIO SNAP+ PS-06 R YE
Series: PLIO SNAP+
03740140004R SES-Sterling Cable Markers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0916 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.75 € *
Price list
Quantity
Price per unit*
30 pcs.
0.0916 €
300 pcs.
0.0833 €
1500 pcs.
0.0750 €
3000 pcs.
0.0690 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable marker, 03740140004R, SES-Sterling

The 03740140004R cable marker can easily be placed on cables very close to another thanks to its assembly into the axis of the cable. The mounting wand has a base support so that it can be placed and will stay in a horizontal position and markings can therefore be easily identified.

Technical specifications
Filter Property Value
Version cable maker
Material POM
Imprint R
max. Bundle diameter 3.5 mm
Colour yellow
Markable No
Logistics
Property Value
Customs tariff number 39269097
Original Packaging Bar with 30 pieces
Country of origin FR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes