03740140004OHM | SES-Sterling
POM cable maker, imprint "symbol: Ohm", max. bundle Ø 3.5 mm, yellow, 03740140004OHM
Order No.: 14L0400
EAN: 3597470074374
MPN:
03740140004OHM
PLIO SNAP+ PS-06 OHM YE
Series: PLIO SNAP+
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0916 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.75 € *
Price list
Quantity
Price per unit*
30 pcs.
0.0916 €
300 pcs.
0.0833 €
1500 pcs.
0.0750 €
3000 pcs.
0.0690 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable marker, 03740140004OHM, SES-Sterling
The 03740140004OHM cable marker can easily be placed on cables very close to another thanks to its assembly into the axis of the cable. The mounting wand has a base support so that it can be placed and will stay in a horizontal position and markings can therefore be easily identified.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | POM | |
| Imprint | symbol: Ohm | |
| max. Bundle diameter | 3.5 mm | |
| Colour | yellow | |
| Markable | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 39269097 |
| Original Packaging | Bar with 30 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |