03740120004- | SES-Sterling
POM cable maker, imprint "-", max. bundle Ø 1.8 mm, yellow, 03740120004-
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0857 € *
Available: 270 pcs.
Available in 7 Days: 1,500 pcs. - if ordered today
Total Price:
2.57 € *
Price list
Quantity
Price per unit*
30 pcs.
0.0857 €
300 pcs.
0.0785 €
1500 pcs.
0.0702 €
3000 pcs.
0.0643 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable marker, 03740120004-, SES-Sterling
The 03740120004- cable marker can easily be placed on cables very close to another thanks to its assembly into the axis of the cable. The mounting wand has a base support so that it can be placed and will stay in a horizontal position and markings can therefore be easily identified.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | POM | |
| Imprint | - | |
| max. Bundle diameter | 1.8 mm | |
| Colour | yellow | |
| Markable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
| Original Packaging | Bar with 30 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |