037400600017 | SES-Sterling

POM cable maker, imprint "7", max. bundle Ø 6 mm, white, 037400600017

Order No.: 14L0265
EAN: 3597470070062
MPN:
037400600017
PLIO SNAP+ PS-12 7 WH
Series: PLIO SNAP+
037400600017 SES-Sterling Cable Markers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1321 € *
Available in 7 Days: 23,750 pcs. - if ordered today
Total Price:
3.30 € *
Price list
Quantity
Price per unit*
25 pcs.
0.1321 €
250 pcs.
0.1190 €
1500 pcs.
0.1071 €
2500 pcs.
0.0988 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable marker, 037400600017, SES-Sterling

The 037400600017 cable marker can easily be placed on cables very close to another thanks to its assembly into the axis of the cable. The mounting wand has a base support so that it can be placed and will stay in a horizontal position and markings can therefore be easily identified.

Technical specifications
Filter Property Value
Version cable maker
Material POM
Imprint 7
max. Bundle diameter 6 mm
Colour white
Markable No
Logistics
Property Value
Customs tariff number 39269097
Country of origin FR
Original Packaging Bar with 25 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes