037400200011 | SES-Sterling

POM cable maker, imprint "1", max. bundle Ø 1.8 mm, white, 037400200011

Order No.: 14L0043
EAN: 3597470067680
MPN:
037400200011
PLIO SNAP+ PS-02 1 WH
Series: PLIO SNAP+
037400200011 SES-Sterling Cable Markers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0857 € *
Available in 7 Days: 21,900 pcs. - if ordered today
Total Price:
2.57 € *
Price list
Quantity
Price per unit*
30 pcs.
0.0857 €
300 pcs.
0.0785 €
1500 pcs.
0.0702 €
3000 pcs.
0.0643 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable marker, 037400200011, SES-Sterling

The 037400200011 cable marker can easily be placed on cables very close to another thanks to its assembly into the axis of the cable. The mounting wand has a base support so that it can be placed and will stay in a horizontal position and markings can therefore be easily identified.

Technical specifications
Filter Property Value
Version cable maker
Material POM
Imprint 1
max. Bundle diameter 1.8 mm
Colour white
Markable No
Logistics
Property Value
Customs tariff number 39269097
Country of origin FR
Original Packaging Bar with 30 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes