037000060015 | SES-Sterling
PVC cable maker, imprint "5", max. bundle Ø 25 mm, white, 037000060015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4046 € *
Available in 7 Days: 500 pcs. - if ordered today
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3570 €
100 pcs.
0.3332 €
250 pcs.
0.2856 €
500 pcs.
0.2618 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable marker, 037000060015, SES-Sterling
The 037000060015 cable marker fits the conductors perfectly, the ease of assembly on the conductor is thanks to the particular form of the tubular section and its flexibility. The chevron cut shape allows correct legend alignment. Thimble jigs make marker setting and composition easy. Ideal for on-site work.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PVC | |
| Imprint | 5 | |
| max. Bundle diameter | 25 mm | |
| Colour | white | |
| Markable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |