037000050011 | SES-Sterling

PVC cable maker, imprint "1", max. bundle Ø 16 mm, white, 037000050011

Order No.: 14L6171
EAN: 3597470361542
MPN:
037000050011
PT-V+ 150 1
Series: PLIOTEX-V+
037000050011 SES-Sterling Cable Markers Image 1
037000050011 SES-Sterling Cable Markers Image 2
037000050011 SES-Sterling Cable Markers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1511 € *
Available in 7 Days: 1,100 pcs. - if ordered today
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1511 €
10 pcs.
0.1357 €
100 pcs.
0.1261 €
250 pcs.
0.1107 €
500 pcs.
0.1012 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable marker, 037000050011, SES-Sterling

The 037000050011 cable marker fits the conductors perfectly, the ease of assembly on the conductor is thanks to the particular form of the tubular section and its flexibility. The chevron cut shape allows correct legend alignment. Thimble jigs make marker setting and composition easy. Ideal for on-site work.

Technical specifications
Filter Property Value
Version cable maker
Material PVC
Imprint 1
max. Bundle diameter 16 mm
Colour white
Markable No
Logistics
Property Value
Customs tariff number 39269097
Country of origin FR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes