03700004001L3 | SES-Sterling

PVC cable maker, imprint "L3", max. bundle Ø 9 mm, white, 03700004001L3

Order No.: 14L6028
EAN: 3597470360941
MPN:
03700004001L3
PT-V+ 90 L3
Series: PLIOTEX-V+
03700004001L3 SES-Sterling Cable Markers Image 1
03700004001L3 SES-Sterling Cable Markers Image 2
03700004001L3 SES-Sterling Cable Markers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0821 € *
Available in 7 Days: 3,125 pcs. - if ordered today
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0821 €
10 pcs.
0.0738 €
100 pcs.
0.0678 €
250 pcs.
0.0595 €
500 pcs.
0.0547 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable marker, 03700004001L3, SES-Sterling

The 03700004001L3 cable marker fits the conductors perfectly, the ease of assembly on the conductor is thanks to the particular form of the tubular section and its flexibility. The chevron cut shape allows correct legend alignment. Thimble jigs make marker setting and composition easy. Ideal for on-site work.

Technical specifications
Filter Property Value
Version cable maker
Material PVC
Imprint L3
max. Bundle diameter 9 mm
Colour white
Markable No
Logistics
Property Value
Customs tariff number 39269097
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes