03700004001H | SES-Sterling

PVC cable maker, imprint "H", max. bundle Ø 9 mm, white, 03700004001H

Order No.: 14L6021
EAN: 3597470360439
MPN:
03700004001H
PT-V+ 90 H
Series: PLIOTEX-V+
03700004001H SES-Sterling Cable Markers Image 1
03700004001H SES-Sterling Cable Markers Image 2
03700004001H SES-Sterling Cable Markers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0821 € *
Available in 7 Days: 6,375 pcs. - if ordered today
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0821 €
10 pcs.
0.0738 €
100 pcs.
0.0678 €
250 pcs.
0.0595 €
500 pcs.
0.0547 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable marker, 03700004001H, SES-Sterling

The 03700004001H cable marker fits the conductors perfectly, the ease of assembly on the conductor is thanks to the particular form of the tubular section and its flexibility. The chevron cut shape allows correct legend alignment. Thimble jigs make marker setting and composition easy. Ideal for on-site work.

Technical specifications
Filter Property Value
Version cable maker
Material PVC
Imprint H
max. Bundle diameter 9 mm
Colour white
Markable No
Logistics
Property Value
Customs tariff number 39269097
Country of origin FR
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15