03640006004N | SES-Sterling
Silicone cable maker, imprint "N", (W) 7.9 mm, max. bundle Ø 13 mm, yellow, 03640006004N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3570 € *
Available in 7 Days: 100 pcs. - if ordered today
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
10 pcs.
0.3094 €
100 pcs.
0.2808 €
500 pcs.
0.2535 €
1000 pcs.
0.2249 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable marker, 03640006004N, SES-Sterling
The 03640006004N cable marker gives a neat professional appearance. Due to its great elasticity and thin wall, it closes fit the cable and remain firmly in position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | silicone | |
| Imprint | N | |
| Width | 7.9 mm | |
| max. Bundle diameter | 13 mm | |
| Colour | yellow | |
| Font color | black | |
| Markable | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 40091100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |