036400060045 | SES-Sterling

Silicone cable maker, imprint "5", (W) 7.9 mm, max. bundle Ø 13 mm, yellow, 036400060045

Order No.: 14L1951
EAN: 3597470052686
MPN:
036400060045
ST-5 5
Series: SILAVIA-TWIN
036400060045 SES-Sterling Cable Markers Image 1
036400060045 SES-Sterling Cable Markers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3570 € *
Available in 7 Days: 200 pcs. - if ordered today
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
10 pcs.
0.3094 €
100 pcs.
0.2808 €
500 pcs.
0.2535 €
1000 pcs.
0.2249 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable marker, 036400060045, SES-Sterling

The 036400060045 cable marker gives a neat professional appearance. Due to its great elasticity and thin wall, it closes fit the cable and remain firmly in position.

Technical specifications
Filter Property Value
Version cable maker
Material silicone
Imprint 5
Width 7.9 mm
max. Bundle diameter 13 mm
Colour yellow
Font color black
Markable No
Logistics
Property Value
Customs tariff number 40091100
Country of origin FR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes