03640005004T | SES-Sterling

Silicone cable maker, imprint "T", (W) 6.5 mm, max. bundle Ø 10 mm, yellow, 03640005004T

Order No.: 14L1866
EAN: 3597470052013
MPN:
03640005004T
ST-4 T
Series: SILAVIA-TWIN
03640005004T SES-Sterling Cable Markers Image 1
03640005004T SES-Sterling Cable Markers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2796 € *
Available in 7 Days: 500 pcs. - if ordered today
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2796 €
10 pcs.
0.2463 €
100 pcs.
0.2237 €
500 pcs.
0.2011 €
1000 pcs.
0.1785 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable marker, 03640005004T, SES-Sterling

The 03640005004T cable marker gives a neat professional appearance. Due to its great elasticity and thin wall, it closes fit the cable and remain firmly in position.

Technical specifications
Filter Property Value
Version cable maker
Material silicone
Imprint T
Width 6.5 mm
max. Bundle diameter 10 mm
Colour yellow
Font color black
Markable No
Logistics
Property Value
Customs tariff number 40091100
Country of origin FR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes