03640004004I | SES-Sterling

Silicone cable maker, imprint "I", (W) 6.5 mm, max. bundle Ø 7.5 mm, yellow, 03640004004I

Order No.: 14L1812
EAN: 3597470051337
MPN:
03640004004I
ST-3 I
Series: SILAVIA-TWIN
03640004004I SES-Sterling Cable Markers Image 1
03640004004I SES-Sterling Cable Markers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2106 € *
Available in 7 Days: 1,000 pcs. - if ordered today
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2106 €
10 pcs.
0.1856 €
100 pcs.
0.1690 €
500 pcs.
0.1511 €
1000 pcs.
0.1345 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable marker, 03640004004I, SES-Sterling

The 03640004004I cable marker gives a neat professional appearance. Due to its great elasticity and thin wall, it closes fit the cable and remain firmly in position.

Technical specifications
Filter Property Value
Version cable maker
Material silicone
Imprint I
Width 6.5 mm
max. Bundle diameter 7.5 mm
Colour yellow
Font color black
Markable No
Logistics
Property Value
Customs tariff number 40091100
Country of origin FR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes