03640003004/ | SES-Sterling

Silicone cable maker, imprint "/", (W) 5.7 mm, max. bundle Ø 5 mm, yellow, 03640003004/

Order No.: 14L1759
EAN: 3597470050651
MPN:
03640003004/
ST-2 /
Series: SILAVIA-TWIN
03640003004/ SES-Sterling Cable Markers Image 1
03640003004/ SES-Sterling Cable Markers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1154 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1154 €
10 pcs.
0.1012 €
100 pcs.
0.0928 €
500 pcs.
0.0833 €
1000 pcs.
0.0738 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable marker, 03640003004/, SES-Sterling

The 03640003004/ cable marker gives a neat professional appearance. Due to its great elasticity and thin wall, it closes fit the cable and remain firmly in position.

Technical specifications
Filter Property Value
Version cable maker
Material silicone
Imprint /
Width 5.7 mm
max. Bundle diameter 5 mm
Colour yellow
Font color black
Markable No
Logistics
Property Value
Country of origin FR
Customs tariff number 40091100
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15