03640002004P | SES-Sterling

Silicone cable maker, imprint "P", (W) 5.7 mm, max. bundle Ø 3 mm, yellow, 03640002004P

Order No.: 14L1733
EAN: 3597470050361
MPN:
03640002004P
ST-1 P
Series: SILAVIA-TWIN
03640002004P SES-Sterling Cable Markers Image 1
03640002004P SES-Sterling Cable Markers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0940 € *
Available in 7 Days: 3,200 pcs. - if ordered today
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0940 €
10 pcs.
0.0833 €
100 pcs.
0.0750 €
500 pcs.
0.0678 €
1000 pcs.
0.0607 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable marker, 03640002004P, SES-Sterling

The 03640002004P cable marker gives a neat professional appearance. Due to its great elasticity and thin wall, it closes fit the cable and remain firmly in position.

Technical specifications
Filter Property Value
Version cable maker
Material silicone
Imprint P
Width 5.7 mm
max. Bundle diameter 3 mm
Colour yellow
Font color black
Markable No
Logistics
Property Value
Country of origin FR
Customs tariff number 40091100
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes