036200180138 | SES-Sterling

PVC cable maker, imprint "8", max. bundle Ø 5.7 mm, gray, 036200180138

Order No.: 14L5601
EAN: 3597470142714
MPN:
036200180138
M-60 8 GY
Series: PLIO-M-MARKERS
036200180138 SES-Sterling Cable Markers Image 1
036200180138 SES-Sterling Cable Markers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0547 € *
Available in 7 Days: 2,800 pcs. - if ordered today
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0547 €
10 pcs.
0.0476 €
100 pcs.
0.0428 €
500 pcs.
0.0369 €
1000 pcs.
0.0345 €
*incl. VAT plus shipping costs
Subject to prior sale

Oval marker, 036200180138, SES-Sterling

The oval marker made of flexible PVC is designed for easy application due to it's oval shape. It is compatible with the conductor it fits, and the marking with PLIO-M-MARKER ring should be completed prior to connecting the conductors.

Technical specifications
Filter Property Value
Version cable maker
Material PVC
Imprint 8
max. Bundle diameter 5.7 mm
Colour gray
Markable No
Logistics
Property Value
Country of origin FR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes