03620005001* | SES-Sterling
PVC cable maker, imprint "*", max. bundle Ø 3.4 mm, white, 03620005001*
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0476 € *
Available in 7 Days: 13,000 pcs. - if ordered today
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0476 €
10 pcs.
0.0417 €
100 pcs.
0.0369 €
500 pcs.
0.0321 €
1000 pcs.
0.0298 €
*incl. VAT plus shipping costs
Subject to prior sale
Oval marker, 03620005001*, SES-Sterling
The oval marker made of flexible PVC is designed for easy application due to it's oval shape. It is compatible with the conductor it fits, and the marking with PLIO-M-MARKER ring should be completed prior to connecting the conductors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PVC | |
| Imprint | * | |
| max. Bundle diameter | 3.4 mm | |
| Colour | white | |
| Markable | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |