036200040011 | SES-Sterling

PVC cable maker, imprint "1", max. bundle Ø 2.5 mm, white, 036200040011

Order No.: 14L5308
EAN: 3597470045015
MPN:
036200040011
M-27 1 WH
Series: PLIO-M-MARKERS
036200040011 SES-Sterling Cable Markers Image 1
036200040011 SES-Sterling Cable Markers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0452 € *
Available in 7 Days: 6,000 pcs. - if ordered today
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0452 €
10 pcs.
0.0393 €
100 pcs.
0.0345 €
500 pcs.
0.0309 €
1000 pcs.
0.0286 €
*incl. VAT plus shipping costs
Subject to prior sale

Oval marker, 036200040011, SES-Sterling

The oval marker made of flexible PVC is designed for easy application due to it's oval shape. It is compatible with the conductor it fits, and the marking with PLIO-M-MARKER ring should be completed prior to connecting the conductors.

Technical specifications
Filter Property Value
Version cable maker
Material PVC
Imprint 1
max. Bundle diameter 2.5 mm
Colour white
Markable No
Logistics
Property Value
Country of origin FR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes