03520014004- | SES-Sterling

PCR cable maker, imprint "-", (W) 6.5 mm, max. bundle Ø 8 mm, yellow, 03520014004-

Order No.: 14L1551
EAN: 3597470263037
MPN:
03520014004-
HT-3 -
Series: HELAVIA-TWIN
03520014004- SES-Sterling Cable Markers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1226 € *
Available in 7 Days: 300 pcs. - if ordered today
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1226 €
10 pcs.
0.1083 €
100 pcs.
0.0976 €
500 pcs.
0.0904 €
1000 pcs.
0.0833 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable marker, 03520014004-, SES-Sterling

The 03520014004- cable marker gives a neat professional appearance. Due to its great elasticity and thin wall, it closes fit the cable and remain firmly in position.

Technical specifications
Filter Property Value
Version cable maker
Material PCR
Imprint -
Width 6.5 mm
max. Bundle diameter 8 mm
Colour yellow
Font color black
Markable No
Logistics
Property Value
Country of origin FR
Customs tariff number 40169997
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes