03520011004M | SES-Sterling
PCR cable maker, imprint "M", (W) 3.8 mm, max. bundle Ø 2 mm, yellow, 03520011004M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0762 € *
Available in 7 Days: 1,300 pcs. - if ordered today
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0762 €
10 pcs.
0.0666 €
100 pcs.
0.0607 €
500 pcs.
0.0559 €
1000 pcs.
0.0512 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable marker, 03520011004M, SES-Sterling
The 03520011004M cable marker gives a neat professional appearance. Due to its great elasticity and thin wall, it closes fit the cable and remain firmly in position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PCR | |
| Imprint | M | |
| Width | 3.8 mm | |
| max. Bundle diameter | 2 mm | |
| Colour | yellow | |
| Font color | black | |
| Markable | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 40169997 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |