03010010001C | SES-Sterling
TEV plastic-coated fabric cable maker, imprint "C", (W) 3 mm, max. bundle Ø 2.5 mm, white, 03010010001C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5688 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.57 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5688 €
10 pcs.
6.0809 €
50 pcs.
5.5930 €
100 pcs.
5.2598 €
*incl. VAT plus shipping costs
Subject to prior sale
Code marker, 03010010001C, SES-Sterling
Code marker card, Special thermal setting adhesive, Operating temperature: -30 to +105°C, White.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | TEV plastic-coated fabric | |
| Imprint | C | |
| Width | 3 mm | |
| max. Bundle diameter | 2.5 mm | |
| Colour | white | |
| Markable | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 59061000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |