0301000800434 | SES-Sterling

TEV plastic-coated fabric cable maker, imprint "34", (L) 19 mm, max. bundle Ø 6 mm, yellow, 0301000800434

Order No.: 13H3306
EAN: 3597470385371
MPN:
0301000800434
SES-MARKERS E19 34 YE
0301000800434 SES-Sterling Cable Markers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1059 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.11 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1059 €
10 pcs.
2.8441 €
50 pcs.
2.6180 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
Subject to prior sale

Code marker, 0301000800434, SES-Sterling

Code marker card, Special thermal setting adhesive, Operating temperature: -30 to +105°C, yellow.

Technical specifications
Filter Property Value
Version cable maker
Material TEV plastic-coated fabric
Imprint 34
Length 19 mm
max. Bundle diameter 6 mm
Colour yellow
Markable No
Logistics
Property Value
Country of origin FR
Customs tariff number 59061000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes