0301000800121 | SES-Sterling

TEV plastic-coated fabric cable maker, imprint "21", (L) 19 mm, max. bundle Ø 6 mm, white, 0301000800121

Order No.: 13H3145
EAN: 3597470253410
MPN:
0301000800121
SES-MARKERS E19 21 WH
0301000800121 SES-Sterling Cable Markers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1059 € *
Available in 7 Days: 112 pcs. - if ordered today
Total Price:
3.11 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1059 €
10 pcs.
2.8441 €
50 pcs.
2.6180 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
Subject to prior sale

Code marker, 0301000800121, SES-Sterling

Code marker card, Special thermal setting adhesive, Operating temperature: -30 to +105°C, White.

Technical specifications
Filter Property Value
Version cable maker
Material TEV plastic-coated fabric
Imprint 21
Length 19 mm
max. Bundle diameter 6 mm
Colour white
Markable No
Logistics
Property Value
Country of origin FR
Customs tariff number 59061000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes