03010001002BU | SES-Sterling
TEV plastic-coated fabric cable maker, inscribable, (L) 38 mm, max. bundle Ø 12 mm, blue, 03010001002BU
Order No.: 13H2419
EAN: 3597470020685
MPN:
03010001002BU
SES-MARKERS E38 NEUTRAL BU
Series: SES-MARKERS E 38
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3439 € *
Available in 7 Days: 119 pcs. - if ordered today
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
2.9393 €
50 pcs.
2.6775 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
Subject to prior sale
Code marker card, 03010001002BU, SES-Sterling
Code marker card, Operating temperatures: -30 to +105°C, Adhesive: special thermosetting adhesive, Dimension of the card: 255 x 48 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | TEV plastic-coated fabric | |
| Length | 38 mm | |
| max. Bundle diameter | 12 mm | |
| Colour | blue | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 59061000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |